Hammond 1401A technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | 127 |
| Color | Grey, White |
| Height | 127mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1401 |
| Weight | 5.269lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1401A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
