Hammond 1401E technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | Aluminum |
| Color | Grey, White |
| Height | 203mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1401 |
| Weight | 6.614lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1401E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
