Hammond 1402D technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Natural |
| Height | 2.35inch |
| Housing Color | Natural |
| Length | 7.25inch |
| Material | Aluminium, Metal, Steel |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1402 |
| Weight | 4.409lb |
| Width | 7.12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1402D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
