
Hammond 1402DV technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Natural |
| Height | 2.35inch |
| Housing Color | Natural |
| Length | 7.25inch |
| Material | Aluminium, Metal, Steel |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1402 |
| Weight | 6.614lb |
| Width | 7.12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1402DV to view detailed technical specifications.
No datasheet is available for this part.