Hammond 1402F technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Natural |
| Height | 3.09inch |
| Housing Color | Natural |
| Length | 10.26inch |
| Material | Aluminium, Metal, Steel |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1402 |
| Weight | 6.614lb |
| Width | 7.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
