Hammond 140B technical specifications.
| Height | 1inch |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Impedance | 30R |
| RoHS Compliant | No |
| Secondary Impedance | 60kR |
| Series | 140 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Transformer Type | Shielded |
| Turns Ratio | 1:45 |
| Weight | 0.125lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 140B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.