Hammond 140M technical specifications.
| Height | 0.46inch |
| Length | 0.78inch |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Impedance | 100kR |
| RoHS Compliant | No |
| Secondary Impedance | 1.5kR |
| Series | 140 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | Shielded |
| Turns Ratio | 8:1 |
| Weight | 0.125lb |
| Width | 0.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 140M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
