Hammond 1411DU technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 41mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1411 |
| Weight | 0.14lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
