This aluminum box enclosure is made from high-quality aluminum material, with a black color finish. It measures 3.02 inches in height, 2.3 inches in width, and 4 inches in length. The enclosure is rated for IP32, providing a level of protection against solid particles and water. It is available in bulk packaging, with a package quantity of one enclosure per unit.
Hammond 1411FBFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 3.02inch |
| Length | 4inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP32 |
| Series | 1411 |
| Thickness | 0.04inch |
| Weight | 0.24lb |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411FBFBK to view detailed technical specifications.
No datasheet is available for this part.