Hammond 1411FBKU technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 2.26inch |
| Length | 5inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1411 |
| Thickness | 0.04inch |
| Weight | 0.24lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411FBKU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.