Hammond 1411P technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 4.01inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.99inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 5 |
| Series | 1411 |
| Thickness | 0.04inch |
| Weight | 0.62lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.