Hammond 1411U technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 89mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1411 |
| Weight | 0.96lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
