Hammond 1412V technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 3.01inch |
| Length | 11.99inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 1412 |
| Weight | 3.3lb |
| Width | 7.99inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1412V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.