Quick Jump:
Technical Specifications
Hammond 1412Y technical specifications.
General
Body Material
Steel
Package/Case
Metal
Color
Grey
Height
3.01inch
Length
15.99inch
Material
Steel, Metal
Package Quantity
1
Series
1412
Weight
4.1lb
Width
7.99inch
Compliance
RoHS
Compliant
Datasheet
Hammond 1412Y Datasheet
Download the complete datasheet for Hammond 1412Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images

