Hammond 1414N4ALA technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural, Grey |
| Height | 3inch |
| Length | 4inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1414 |
| Thickness | 0.06inch |
| Weight | 1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4ALA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.