Hammond 1414N4ALI technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 4inch |
| Length | 10inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1414 |
| Thickness | 0.08inch |
| Weight | 5lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4ALI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.