Hammond 1414N4ALK technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Height | 5inch |
| Length | 12inch |
| Material | Aluminium, Metal, Polystyrene |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1414 |
| Thickness | 0.08inch |
| Weight | 8lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4ALK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
