Hammond 1414N4ALM8 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Height | 8inch |
| Length | 14inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1414 |
| Thickness | 0.08inch |
| Weight | 11lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4ALM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
