NEMA 4X hinged enclosure, 10" length, 8" width, and 4" height, constructed from durable stainless steel metal. Features IP66 and UL, CSA, IEC approvals for robust environmental protection. Designed for panel mounting, this enclosure offers reliable protection for electronic components.
Hammond 1414N4PHSSI technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Natural |
| Height | 4inch |
| Length | 10inch |
| Material | Stainless Steel, Metal, Steel |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1414 |
| Weight | 10lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4PHSSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.