Hammond 1414N4PHSSO6LP technical specifications.
| Color | Natural |
| Height | 6inch |
| Length | 16inch |
| Material | Stainless Steel, Metal, Steel |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1414 |
| Weight | 23lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4PHSSO6LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.