Hammond 1414N4SSO6 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Natural, Grey |
| Height | 6inch |
| Length | 16inch |
| Material | Stainless Steel, Metal, Steel |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | 1414 |
| Weight | 24lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4SSO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.