Hammond 1414PHELP technical specifications.
| Approvals | UL, CSA, IEC |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Depth | 4inch |
| Height | 4inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1414 |
| Weight | 4lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414PHELP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.