Hammond 1414PHO8 technical specifications.
| Approvals | UL, CSA, IEC, NEMA |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 8inch |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1414 |
| Weight | 25lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414PHO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.