Hammond 1414PHR06 technical specifications.
| Body Color | Grey |
| Housing Color | Grey |
| Mount | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414PHR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.