Hammond 1415G technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Color | Grey |
| Height | 254mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1415 |
| Weight | 5.7lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1415G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
