Hammond 1416E technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 102mm |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 1416 |
| Weight | 2lb |
| Width | 327mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1416E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
