
General purpose electrical enclosure, 20" x 16" x 10", constructed from durable aluminium. Features a natural or grey finish and IP66 rating for environmental protection. Designed for panel mounting with a 0.1" thick body and a weight of 19lb.
Hammond 1418N4ALC10 technical specifications.
| Body Material | Aluminium |
| Package/Case | 406 |
| Color | Natural, Grey |
| Height | 10inch |
| Length | 20inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1418 |
| Thickness | 0.1inch |
| Weight | 19lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418N4ALC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
