Hammond 1418N4ALK12 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Height | 12inch |
| Length | 30inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1418 |
| Thickness | 0.1inch |
| Weight | 36lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418N4ALK12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
