
This grey steel enclosure measures 6 inches in height, 16 inches in length, and 20 inches in width. It has a weight of 41 pounds and is rated for IP66. The enclosure is designed for panel mounting and is constructed from steel and metal materials.
Hammond 1418N4CR6 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1418 |
| Weight | 41lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418N4CR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.