Hammond 1418N4D8 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 8inch |
| Length | 20inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1418 |
| Weight | 51lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418N4D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.