Hammond 1418N4SSM8 technical specifications.
| Color | Natural, Grey |
| Lead Free | Lead Free |
| Material | Stainless Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | 1418 |
| Weight | 121lb |
| Width | 686mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418N4SSM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.