Hammond 1418Y36 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 1418 |
| Weight | 465lb |
| Width | 72.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418Y36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.