Hammond 141P technical specifications.
| DC Resistance (DCR) | 50R |
| Height | 0.46inch |
| Length | 0.78inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 1.2kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 141 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 0.66inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 141P to view detailed technical specifications.
No datasheet is available for this part.