Hammond 1420D7 technical specifications.
| Body Material | Steel |
| Package/Case | 508 |
| Color | Grey |
| Height | 7inch |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | 1420 |
| Weight | 48lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1420D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.