Hammond 1421A25 technical specifications.
| Color | Black |
| Length | 0.625inch |
| Material | Steel, Plastic |
| Mount | Slot |
| Outside Diameter | 0.58inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
