Hammond 1421CNA25 technical specifications.
| Body Plating | Zinc |
| Finish | ZINC PLATED |
| Mount | Rack |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1421CN |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421CNA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
