Hammond 1421D100 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
