Hammond 1421E25W technical specifications.
| Body Material | NICKEL PLATED |
| Material | Metal |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421E25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.