Hammond 1421J6 technical specifications.
| Color | Beige |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421J6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.