Hammond 1421N25 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Clip |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | 1421N |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421N25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.