Hammond 1421PCB2-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 28mm |
| Length | 18mm |
| Mount | PCB |
| Package Quantity | 1 |
| Series | 1421 |
| Weight | 8.81849oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421PCB2-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.