Hammond 1422MD320 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Series | 1422MD |
| Weight | 1946lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1422MD320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.