Hammond 1422VV12 technical specifications.
| Color | Grey |
| Height | 12inch |
| Length | 42inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1422 |
| Weight | 152lb |
| Width | 42inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1422VV12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.