Hammond 1424T technical specifications.
| Color | Black |
| Material | Steel |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 70.548lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1424T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.