Hammond 1425B technical specifications.
| Bearing Type | Ball |
| Color | Black |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1425 |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1425B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.