
Heavy-duty caster kit designed for rack mounting applications. Features ball bearings for smooth mobility and a durable blue finish. Each kit includes four casters, providing a total weight capacity suitable for substantial equipment. The casters measure 3 inches in length and width, with an overall height of 3.81 inches.
Hammond 1425BH technical specifications.
| Bearing Type | Ball |
| Color | Blue |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1425 |
| Weight | 11.574lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1425BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
