Heavy-duty caster kit for rack-mount enclosures, featuring a 3.62-inch length, 3.11-inch depth, and 3.8-inch height. This lead-free hardware accessory provides robust mobility for your equipment. Designed for rack mounting, it ensures secure and stable transport. The kit includes one unit for comprehensive enclosure support.
Hammond 1425BHLOCK technical specifications.
| Lead Free | Lead Free |
| Mount | Rack |
| Package Quantity | 1 |
| Series | 1425 |
| Weight | 11.354lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1425BHLOCK to view detailed technical specifications.
No datasheet is available for this part.