Hammond 1425D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Black, Silver |
| Mount | Rack |
| Package Quantity | 4 |
| Reach SVHC Compliant | No |
| Series | 1425 |
| Weight | 33.069lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1425D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.