Hammond 1425P technical specifications.
| Color | Black |
| Height | 2.75inch |
| Material | Nylon |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1425 |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1425P to view detailed technical specifications.
No datasheet is available for this part.