Hammond 1426M-B technical specifications.
| Body Material | Steel, Aluminium |
| Color | Blue, Black |
| Height | 4inch |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1426 |
| Weight | 2.3lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1426M-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.